SP001592052
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 18 weeks
iMOTION™ MADK Evaluation board for CIPOS™ Nano Intelligent Power Modules
This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-045MA CIPOS™ Nano. It is equipped with a standardized iMOTION™ MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted. The featured IRSM836-045MA is a 4 A, 500 V Integrated Power Module (IPM) for Small Appliance Motor Drive Applications
Summary of Features
- power stage to drive 3-phase motor for 10-80 W Motor Drives
- Standardized iMOTION™ MADK M1 platform interface
- 230 V Grid
- Rohs compliant
Benefits
- Easy to design-in – fast time to market
- Cost savings & smaller landfill footprint from reduced PCB space due to featured IRSM836-045MA CIPOS™ Nano
Potential Applications
- Motor control and drives
- Aircon
- Pumps (washing machines)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.