ESD239B1W0201E6327XTSA1


Description:
TVS-Diode BI 80W 22V WLL-2-3
Supplier:
INFINEON
Matchcode:
ESD239-B1-W0201 E6327
Rutronik No.:
DTRL14982
Unit Pack:
15000
MOQ:
15000
package:
WLL-2-3
Packaging:
REEL
- Package
- WLL-2-3
- PowerDissipati
- 0.080 kW
- Application
- BIDIRECT
- Automotive
- NO
- Stand-off V Vwm
- 22 V
- Serie
- ESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001642886
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.