DZ1070N22KHPSA3
image shown is a representation only
Description:
RectDiod 2200V 1100A BG-PB70AT1
Supplier:
INFINEON
Matchcode:
DZ1070N22K
Rutronik No.:
DSGL6022
Unit Pack:
1
MOQ:
1
package:
BG-PB70AT1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2200 V
- I(FAVM)
- 1100 A
- I(FSM)
- 41000 A
- V(F)
- 1.11 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- BG-PB70AT1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001220528
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
70 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.