DPS368XTSA1

Topseller

image shown is a representation only
Description:
barometric Pressure sensor
Supplier:
INFINEON
Matchcode:
DPS368
Rutronik No.:
ICENVI1174
Unit Pack:
1
MOQ:
2500
package:
VLGA-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C&SPI
- P(min)
- 0.3 bar
- P(max)
- 1.2 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- VLGA-8
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 0.00006
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 1 mA
- Vcc(min)
- 1.7 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002157814
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
XENSIV™ DPS368 - ultra small waterproof pressure sensor, environmentally protected against water (IPx8), dust & humidity
XENSIVTM DPS368 is a miniaturized digital barometric air pressure sensor with ultra-high precision (±2 cm) and a low current consumption, capable of measuring both pressure and temperature. Due to its robust package, it can withstand 50 m under water for one hour (IPx8). The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package (2.0 x 2.5 x 1.1 mm3) makes the DPS368 ideal for mobile applications and wearable devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.