DF100R07W1H5FPB53BPSA2
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 50 A
- td(on)
- 100 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT-H5
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001629710
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
650 V, 100 A booster IGBT module
EasyPACK™ 650 V, 100 A booster IGBT module with TRENCHSTOP™ 5 H5, CoolSiC™ Schottky diode, PressFIT contact technology and pre-applied Thermal Interface Material.
Summary of Features
- Increased blocking voltage capability up to 650V
- Low switching losses
- Low inductive design
- Al 2O 3 Substrate with low thermal resistance
- Integrated NTC temperature sensor
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Potential Applications
- Solutions for solar energy systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.