CYW20820A1KFBG
Download the free Library Loader to convert this file for your ECAD Tool
- Bluetooth spec.
- 5.0
- Length
- 4.5 mm
- Width
- 4.5 mm
- Operating Volta
- 1,4 - 3,6 V
- Class
- 2/3
- Operating temp.
- -35 to +85 °C
- Automotive
- NO
- Package
- 32-QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005651151
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- United States
- Supplier Lead time
- 15 weeks
The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE SoC is a Bluetooth® 5.4 core spec compliant device for IoT applications. Manufactured using the industry's advanced 40 nm CMOS low-power process, the CYW20820 is a highly integrated device which delivers up to 11.5 dBm transmit output power in LE and BR modes and up to 2.5 dBm in EDR mode, reducing the device footprint and the costs associated with implementing Bluetooth® solutions.
The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE SoC is designed to support a wide spectrum of Bluetooth® use cases for home automation, sensors (medical, home, security, and industrial), lighting, Bluetooth® Mesh, or any Bluetooth® connected IoT application.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.