CYW20736A1KML2G
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 5 mm
- Width
- 5 mm
- Operating Volta
- 1,4 - 3,6 V
- Class
- 1/2
- Operating temp.
- -30 to +85 °C
- Automotive
- NO
- Package
- 32-QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005651011
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
The Infineon CYW20736 is an advanced Bluetooth® Low Energy SoC that supports a wireless charging profile. The CYW20736 is designed to support the entire spectrum of Bluetooth® Low Energy use cases for the medical, home automation, accessory, sensor, Internet of Things, and wearable market segments.
The CYW20736 radio has been designed to provide low power, low cost, and robust communications for applications operating in the globally available 2.4 GHz unlicensed Industrial, Scientific, and Medical (ISM) band. The single-chip Bluetooth® Low Energy SoC is a monolithic component implemented in a standard digital CMOS process and requires minimal external components to make a fully compliant Bluetooth® device. The CYW20736 is available in a 32-pin, 5 mm × 5 mm 32-QFN package as well as WLCSP. CYW20736 device is supported in ModusToolbox™.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.