CYUSB3326-88LTXI


image shown is a representation only
Description:
EZ-USB FX3 USB 3.0+2.0 Control
Supplier:
INFINEON
Matchcode:
CYUSB3326-88LTXI
Rutronik No.:
ICCOM1583
Unit Pack:
1
MOQ:
1680
package:
BGA100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB 2+3,0
- Interface
- USB HUB
- Vcc(min)
- 1.1 V
- Vcc(max)
- 1.2 V
- Top(min)
- -45 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA100
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005657189
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.