CYUSB3013-BZXC


image shown is a representation only
Description:
EZ-USB FX3 USB 3.0 Controller
Supplier:
INFINEON
Matchcode:
CYUSB3013-BZXC
Rutronik No.:
ICCOM1556
Unit Pack:
1
MOQ:
840
package:
BGA121
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.2 V
- Vcc(max)
- 6.0 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA121
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005657037
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.