CYT2B77CADQ0AZEGST


image shown is a representation only
Description:
Cortex-M4 1088K LQFP-144 125°C
Supplier:
INFINEON
Matchcode:
CYT2B77CADQ0AZEGST
Rutronik No.:
ICMCU26795
Unit Pack:
300
MOQ:
300
package:
LQFP-144
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 1088 KByte
- RAM Size
- 98304 Byte
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005668203
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.