CYT2B64BADQ0AZEGST


image shown is a representation only
Description:
Cortex-M4F 576K LQFP-80 125°C Samples
Supplier:
INFINEON
Matchcode:
CYT2B64BADQ0AZEGST
Rutronik No.:
ICMCU27110
Unit Pack:
500
MOQ:
500
package:
LQFP-80
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 576 KByte
- RAM Size
- 64000 Byte
- Digital I/O
- 80 pins
- Package
- LQFP-80
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 4
- Frequency (max)
- 80 MHz
- max No.ADC
- 28 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- EEPROM Size
- 65536 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005665073
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Singapore
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.