CYPM1011-24LQXI


image shown is a representation only
Description:
EZ-PD High-Voltage MCU USB-C PD
Supplier:
INFINEON
Matchcode:
CYPM1011-24LQXI
Rutronik No.:
ICCOM1895
Unit Pack:
1
MOQ:
1
package:
VQFN-24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PD MCU
- Interface
- USB-C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- VQFN-24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005651615
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.