CYPD3177-24LQXQ


image shown is a representation only
Description:
EZ-PD BCR USB TYPE-C Controller
Supplier:
INFINEON
Matchcode:
CYPD3177-24LQXQ
Rutronik No.:
ICCOM1494
Unit Pack:
1
MOQ:
1
package:
QFN24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TYPE-C
- Interface
- USB
- Data rate
- 0.4 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN24
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- Supplier Part
- SP005656625
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.