CYPD3174-24LQXQ


image shown is a representation only
Description:
EZ-PD CCG3PA USB Controller
Supplier:
INFINEON
Matchcode:
CYPD3174-24LQXQ
Rutronik No.:
ICCOM1711
Unit Pack:
1
MOQ:
4900
package:
QFN24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB PD
- Interface
- USB
- Data rate
- 1 Mb/s
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- QFN24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005655995
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.