CYEL15B102QSXMXLSA1


image shown is a representation only
Description:
F-RAM SPI 2Mb x8 SOIC8 Military
Supplier:
INFINEON
Matchcode:
CYEL15B102Q-SXM
Rutronik No.:
ICPROM11014
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 2M bit
- Organisation
- 256KX8
- Package
- SOIC8
- Permis.T(A) min
- -55 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 2.0 V
- U(cc)max
- 3.6 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005917331
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.