CYBLE-202007-01
Description:
BLE 4.2 EZ-BLE CREATOR XR MODUL
Supplier:
INFINEON
Matchcode:
CYBLE-202007-01
Rutronik No.:
RFMCU1693
Unit Pack:
500
MOQ:
500
package:
30-SMT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,8 V
- P(out)
- 7,5 dBm
- Sensitivity
- -93 dBm
- RAM
- 32 kB
- GPIO
- 19 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART, PWM
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- 30-SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005672797
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.