CY9BF504NBPMC-G-UNE2


image shown is a representation only
Description:
Cortex-M3 256K LQFP-100 85°C
Supplier:
INFINEON
Matchcode:
CY9BF504NBPMC-G-UNE2
Rutronik No.:
ICMCU27018
Unit Pack:
900
MOQ:
900
package:
LQFP-100
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 80 pins
- Package
- LQFP-100
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 80 MHz
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005664531
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Topseller
|
XMC4300F100F256AAXQMA1XMC4300 256K LQFP-100 85°C Part No.: ICMCU24753 package: LQFP-100 Packaging: TRAY |
Unit Price
11,93 $
Unit Pack
540
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|