CY96F636RBPMC-GS-UJE2


image shown is a representation only
Description:
F²MC-16FX 288K LQFP-80 125°C
Supplier:
INFINEON
Matchcode:
CY96F636RBPMC-GS-UJE2
Rutronik No.:
ICMCU26473
Unit Pack:
1190
MOQ:
1190
package:
LQFP-80
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 288 KByte
- RAM Size
- 24576 Byte
- Digital I/O
- 64 pins
- Package
- LQFP-80
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- Frequency (max)
- 32 MHz
- U(cc) min
- 2.0 V
- U(cc) max
- 5.5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005660897
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.