CY96F613RBPMC-GS-UJE2
image shown is a representation only
Description:
F²MC-16FX 96.5K LQFP-48 125°C
Supplier:
INFINEON
Matchcode:
CY96F613RBPMC-GS-UJE2
Rutronik No.:
ICMCU26886
Unit Pack:
1
MOQ:
1
package:
LQFP-48
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 96 KByte
- RAM Size
- 10240 Byte
- Digital I/O
- 72 pins
- Package
- LQFP-48
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 32 MHz
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005655237
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.