CY91F469GBPB-GS-UJE1
image shown is a representation only
Description:
FR60 2112K BGA-320 105°C
Supplier:
INFINEON
Matchcode:
CY91F469GBPB-GS-UJE1
Rutronik No.:
ICMCU26314
Unit Pack:
400
MOQ:
400
package:
BGA-320
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2112 KByte
- RAM Size
- 98304 Byte
- Digital I/O
- 205 pins
- Package
- BGA-320
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 100 MHz
- U(cc) min
- 3.0 V
- U(cc) max
- 5.0 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005654261
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.