CY8CPLC10-28PVXI


image shown is a representation only
Description:
Powerline Controller
Supplier:
INFINEON
Matchcode:
CY8CPLC10-28PVXI
Rutronik No.:
ICCOM1520
Unit Pack:
1
MOQ:
470
package:
SSOP28
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- POWERLINE
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP28
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005653369
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.