Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. Microcontroller
  5. INFINEON Microcontroller

CY8C5667AXI-LP040

INFINEON
INFINEON SP005655405

image shown is a representation only

Description: Cortex-M3 128K TQFP-100 85°C Supplier: INFINEON Matchcode: CY8C5667AXI-LP040 Rutronik No.: ICMCU26152 Unit Pack: 900 MOQ: 900 package: TQFP-100 Packaging: TRAY
Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Digital I/O
62 pins
Package
TQFP-100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
80 MHz
U(cc) min
1.71 V
U(cc) max
5.5 V
EEPROM Size
2048 Byte
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP005655405
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks

Request or order:

Please login
13,32 $
11.988,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

INFINEON PSC3M5FDS2ACQ1

PSC3M5FDS2ACQ1

01A
  • PSOC Control C3M Cortex M33 256KB
  • Package: PG-TQFP-64
  • Packaging: TRAY

INFINEON PSC3P5EDACQ1

PSC3P5EDACQ1

01A
  • PSOC Control C3P Cortex M33 128KB
  • Package: TQFP-64
  • Packaging: TRAY

INFINEON CY96F315RSBPMC-GS-UJE2

CY96F315RSBPMC-GS-UJE2

01A
  • F²MC-16FX 160K LQFP-48 105°C
  • Package: LQFP-48
  • Packaging: TRAY

INFINEON XC2224L20F66VAAKXUMA1

XC2224L20F66VAAKXUMA1

01A
  • XC2200 160K VQFN-48 125°C
  • Package: VQFN-48
  • Packaging: REEL

INFINEON XMC4700F100K2048AAXQMA1

XMC4700F100K2048AAXQMA1

01A
  • XMC4700 2M LQFP100 125°C
  • Package: LQFP
  • Packaging: TRAY

INFINEON CY96F356RSBPMC-GS-UJE2

CY96F356RSBPMC-GS-UJE2

01A
  • F²MC-16FX 288K LQFP-64
  • Package: LQFP-64
  • Packaging: TRAY

INFINEON CY90F349CASPMC-GSE1

CY90F349CASPMC-GSE1

01A
  • F²MC-16LX 256K LQFP-100 105°C
  • Package: LQFP-100
  • Packaging: TRAY

INFINEON CY8C29466-24SXI

CY8C29466-24SXI

01A
  • M8C 32K SOP-28 85°C
  • Package: SOP-28
  • Packaging: TUBE

INFINEON XMC4500F144F1024ACXQMA1

XMC4500F144F1024ACXQMA1

01A
  • XMC4000 1024K LQFP-144 85°C
  • Package: LQFP144
  • Packaging: TRAY

INFINEON XMC4700F144K2048AAXQMA1

XMC4700F144K2048AAXQMA1

01A
  • XMC4700 2048K LQFP144 125°C
  • Package: LQFP-144
  • Packaging: TRAY

INFINEON XMC4500F144K1024ACXQMA1

XMC4500F144K1024ACXQMA1

01A
  • XMC4000 1024K LQFP-144 125°C
  • Package: LQFP-144
  • Packaging: TRAY

INFINEON XC167CI32F40FBBAFXQMA1

XC167CI32F40FBBAFXQMA1

01A
  • XC166 256K TQFP-144 85°C
  • Package: TQFP-144
  • Packaging: TRAY

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit