CY8C4013LQI-411T


image shown is a representation only
Description:
Cortex-M0 8K QFN-16 85°C
Supplier:
INFINEON
Matchcode:
CY8C4013LQI-411T
Rutronik No.:
ICMCU26796
Unit Pack:
2500
MOQ:
2500
package:
QFN-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 8 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 12 pins
- Package
- QFN-16
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 16 MHz
- max No.Timer
- 1
- SPI No.
- 1
- I²C No.
- 1
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 1
- Supplier Part
- SP005645393
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.