CY8C24123A-24SXIT


image shown is a representation only
Description:
M8C 4K VQFN-32 85°C
Supplier:
INFINEON
Matchcode:
CY8C24123A-24SXIT
Rutronik No.:
ICMCU27158
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 8 bit
- ROM Size
- 4 KByte
- RAM Size
- 256 Byte
- Digital I/O
- 6 pins
- Package
- PG-DSO-8
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- SPI No.
- 1
- I²C No.
- 1
- U(cc) min
- 3.00 V
- U(cc) max
- 5.25 V
- EEPROM Size
- 2000 Byte
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 1
- Supplier Part
- SP005638869
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.