CY7C68013A-56PVXC


image shown is a representation only
Description:
EZ-USB FX2LP USB 2.0 Controller
Supplier:
INFINEON
Matchcode:
CY7C68013A-56PVXC
Rutronik No.:
ICCOM1456
Unit Pack:
26
MOQ:
26
package:
SSOP56
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB
- Data rate
- 480 Mb/s
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.6 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP56
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005645181
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.