CY7C68013A-100AXC
image shown is a representation only
Description:
EZ-USB FX2LP USB MCU QFP100
Supplier:
INFINEON
Matchcode:
CY7C68013A-100AXC
Rutronik No.:
ICCOM1645
Unit Pack:
1
MOQ:
1
package:
LQFP100
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB
- Vcc(min)
- 3 V
- Vcc(max)
- 3.6 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP100
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005642671
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.