CY7C109D-10VXI
Description:
Async SRAM 1Mb 10ns 128Kx8 PG-SOJ-32
Supplier:
INFINEON
Matchcode:
CY7C109D-10VXI
Rutronik No.:
ICRAM6107
Unit Pack:
23
MOQ:
1150
package:
SOJ32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128KX8
- Access Time
- 10 ns
- U(cc)
- 5 V
- Package
- SOJ32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Package width
- 400 mil
- I(cc)
- 80 mA
- Stdby cur.I(Q)
- 10 mA
- Type
- FAST
- Supplier Part
- SP005642197
- Customs Tariff No.
- 85423245000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.