CY62157EV30LL-45ZXI
image shown is a representation only
Description:
LP SRAM 8Mb 512Kx16 45ns TSOP48
Supplier:
INFINEON
Matchcode:
CY62157EV30LL-45ZXI
Rutronik No.:
ICRAM6061
Unit Pack:
96
MOQ:
960
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8M bit
- Organisation
- 512Kx16
- Access Time
- 45 ns
- U(cc)
- 3,0 V
- Package
- TSOP48
- U(cc) min
- 2,2 V
- U(cc) max
- 3,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- I(cc)
- 25 mA
- Stdby cur.I(Q)
- 0,08 mA
- Type
- LOWPOWER
- Supplier Part
- SP005648431
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.