CY15B116QI-20BKXC


Description:
Excelon FRAM SPI 16M x8 BGA24
Supplier:
INFINEON
Matchcode:
CY15B116QI-20BKXC
Rutronik No.:
ICPROM10758
Unit Pack:
960
MOQ:
960
package:
BGA24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 16M bit
- Organisation
- 2Mx8
- Package
- BGA24
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 70 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005650465
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.