CY14B512Q2A-SXI


image shown is a representation only
Description:
NVSRAM 512kb x8 SOIC8
Supplier:
INFINEON
Matchcode:
CY14B512Q2A-SXI
Rutronik No.:
ICRAM6070
Unit Pack:
97
MOQ:
485
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512K bit
- Organisation
- 64Kx8
- U(cc)
- 3.3 V
- Package
- SOIC8
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- I(cc)
- 3 mA
- Stdby cur.I(Q)
- 0.15 mA
- Type
- NVRAM
- Supplier Part
- SP005643987
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Philippines
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.