CY14B256LA-SP25XIT


Description:
NVSRAM 256kb x8 25ns SSOP48 85°C
Supplier:
INFINEON
Matchcode:
CY14B256LA-SP25XIT
Rutronik No.:
ICRAM6098
Unit Pack:
1000
MOQ:
1000
package:
SSOP48
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256K bit
- Organisation
- 128Kx8
- Access Time
- 25 ns
- U(cc)
- 3,3 V
- Package
- SSOP48
- U(cc) min
- 2,7 V
- U(cc) max
- 3,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Stdby cur.I(Q)
- 0,005 mA
- Type
- NVRAM
- Supplier Part
- SP005643957
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.