CY14B108N-ZSP45XI


Description:
NVSRAM 8Mb 512Kx16 45ns TSOP54
Supplier:
INFINEON
Matchcode:
CY14B108N-ZSP45XI
Rutronik No.:
ICRAM6111
Unit Pack:
108
MOQ:
540
package:
TSOP54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8M bit
- Organisation
- 512Kx16
- Access Time
- 45 ns
- U(cc)
- 3.0 V
- Package
- TSOP54
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- I(cc)
- 75 mA
- Stdby cur.I(Q)
- 10 mA
- Type
- NVRAM
- Supplier Part
- SP005641421
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.