CY14B104NA-ZSP25XI


image shown is a representation only
Description:
NVSRAM 4Mb 256Kx16 25ns TSOP-54
Supplier:
INFINEON
Matchcode:
CY14B104NA-ZSP25XI
Rutronik No.:
ICRAM6109
Unit Pack:
108
MOQ:
216
package:
TSOP54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 25 ns
- U(cc)
- 3,0 V
- Package
- TSOP54
- U(cc) min
- 2,7 V
- U(cc) max
- 3,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- I(cc)
- 70 mA
- Stdby cur.I(Q)
- 5 mA
- Type
- NVRAM
- Supplier Part
- SP005640733
- Customs Tariff No.
- 85423245000
- Country
- United States
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.