BTS70041EPPXUMA1


image shown is a representation only
Description:
HSS 4mOhm 28V TSDSO-14-22 SMD
Supplier:
INFINEON
Matchcode:
BTS7004-1EPP
Rutronik No.:
ICIFP46061
Unit Pack:
3000
MOQ:
3000
package:
TSDSO14-22
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO14-22
- Channels
- 1
- R(on,typ)/Ch
- 4 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 18 V
- I(lim,max)/Ch
- 0.0015 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 6 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 28 V
- t(off)
- 10 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- R,L,C load
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 10 µs
- Automotive
- yes
- Supplier Part
- SP001403858
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- High-Side Switch with Diagnosis and Embedded Protection
- Part of High Current PROFET™ 12V Family
- Typical Rds(on) of 4mΩ @ 25°C in small TSDSO-14 package
- Nominal load current 15A (DC)
- Capable for inrush currents up to 107A
- Proportional load current sense with high accuracy (+/-5% calibrated)
- Minimum operating voltage 3.1V (cranking)
- Overcurrent protection (tripping) with Intelligent Latch
- Absolute and dynamic temperature limitation with controlled reactivation
- ReverSave™ for low power dissipation in Reverse Polarity
- Overvoltage protection with external components
- Open Load in ON and OFF state
- Short circuit to ground and battery detection
- Green Product (RoHS compliant)
- Qualified in accordance with AEC Q100 grade 1
Target Applications
- Suitable for driving 15 A resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Suitable for driving heating loads, like seat heating and glow plugs, for DC motors and for general power distribution applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.