BTS50080-1TMA
image shown is a representation only
Description:
HSS 9mOhm 30V TO220-7 SMD
Supplier:
INFINEON
Matchcode:
BTS50080-1TMA
Rutronik No.:
ICIFP44322
Unit Pack:
1000
MOQ:
1000
package:
TO220-7-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO220-7-4
- Channels
- 1
- R(on,typ)/Ch
- 16 mOhm
- V(op,min)
- 5,5 V
- V(op,max)
- 38 V
- I(lim,min)/Ch
- 12 A
- I(lim,max)/Ch
- 170 A
- Diagnostics
- sense
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SIPMOS
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 39 V
- t(off)
- 600 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 550 µs
- Supplier Part
- SP000385909
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The BTS50080-1TMA is a one channel high-side power switch in PG-TO220-7-4 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TMA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
Summary of Features
- Part of scalable product family
- Load current sense
- ReverSave®
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behavior at under-voltage
- Green Product (RoHS compliant)
- AEC qualified
Benefits
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Target Applications
- Automotive Body & Convenience
- Automotive Lighting
- Power Distribution
- Relay Replacement
- Fuse Replacement
- Heating Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.