BTS50060-1TEA
image shown is a representation only
Description:
HSS 6mOhm 28V TO252-5 SMD
Supplier:
INFINEON
Matchcode:
BTS50060-1TEA
Rutronik No.:
ICIFP45212
Unit Pack:
2500
MOQ:
2500
package:
TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 6 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 19 V
- I(lim,min)/Ch
- 60 A
- I(lim,max)/Ch
- 95 A
- Diagnostics
- sense
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 45 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP001082554
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Embedded in a PG-TO252-5-11 package, the BTS50060-1TEA is a 6mΩ single Smart High-Side Power Switch. It is based on Smart power chip technology with P-channel vertical power MOFSET, providing protective and diagnostic functions. It is especially designed to drive loads in the harsh automotive environment.
Summary of Features
- Reduced switching losses
- Optimized for EMC – low emission, high immunity
- Optimized for PWM frequencies of approx. 100Hz
- 3.3V and 5V compatible logic inputs
- Advanced analog load current sense signal supporting easy calibration for very high accuracy
- Embedded diagnostics features (e.g. open load detection at ON and OFF)
- Embedded diagnostics functions (e.g. over current shutdown, over temperature shutdown)
- Infineon® INTELLIGENT LATCH
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
- High sense current accuracy
Target Applications
- Automotive Body & Convenience
- Power Distribution
- Relay Replacement
- Fuse Replacement
- Heating Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.