BTS41K0S-ME-N
image shown is a representation only
Description:
HSS NMOS 1Ohm 60V SOT223-4 SMD
Supplier:
INFINEON
Matchcode:
BTS41K0S-ME-N
Rutronik No.:
ICIFP45456
Unit Pack:
4000
MOQ:
4000
package:
SOT223-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT223-4
- Channels
- 1
- R(on,typ)/Ch
- 1000 mOhm
- V(op,min)
- 4.9 V
- V(op,max)
- 45 V
- Diagnostics
- none
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SmartPower
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 62 V
- t(off)
- 140 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- R,L,C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 100 µs
- Supplier Part
- SP000957014
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
Summary of Features
- Current controlled input
- Capable of driving all kind of loads (inductive, capacitive and resitive)
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- Overload protection
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection
- Loss of GND and loss of Vbb protection
- ESD-Protection
- Improved electromagnetic compatibility (EMC)
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- All types of resistive, inductive and capacitive loads in automotive applications
- Current controlled power switch for 12V, 24V and 45V DC automotive and industrial applications
- Driver for electromagnetic relays
- Signal amplifier
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.