BTS3160DAUMA1


image shown is a representation only
Description:
LSS 10mOhm 40V TO252-5 SMD
Supplier:
INFINEON
Matchcode:
BTS3160D
Rutronik No.:
ICIFP44296
Unit Pack:
2500
MOQ:
2500
package:
TO252-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 10 mOhm
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 70 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000305175
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The BTS3160D is a latching one channel low-side power switch in PG-TO-252-5-13 package providing embedded protective functions. The power transistor is build by a N-channel vertical power MOSFET. The device is controlled by a control chip in Smart Power Technology.The device is able to switch all kind of resistive, inductive and capacitive loads. For lamp loads the lamp-inrush-current, eight- to ten-times the nominal current, has to be considered. The maximal inrush current has to be below the minimum short circuit shutdown current.
Summary of Features
- Logic level input compatible to 3.3 V or 5V micro controllers
- Supply by V bb line, down to 6 V
- Very low over all leakage current
- Providing digital fault information
- Electrostatic discharge protection (ESD)
- Green Product (RoHS compliant)
- Thermal shutdown with latch
- AEC Qualified
Target Applications
- Body controller (interior light dimming)
- Rear wiper motor driver
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.