BTS3035EJXUMA1


image shown is a representation only
Description:
LSS 70mOhm 40V TO252-3 SMD
Supplier:
INFINEON
Matchcode:
BTS3035EJ
Rutronik No.:
ICIFP46504
Unit Pack:
3000
MOQ:
3000
package:
TDSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TDSO-8
- Channels
- 1
- R(on,typ)/Ch
- 70 mOhm
- V(op,min)
- 0 V
- V(op,max)
- 31 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 40 V
- t(off)
- 210 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 115 µs
- Automotive
- YES
- Supplier Part
- SP001273912
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Single channel device
- Very low output leakage current in OFF state
- Electrostatic discharge protection (ESD)
- Embedded protection functions (see below)
- ELV compliant package
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.