BTS141BKSA1


image shown is a representation only
Description:
LSS 28mOhm 60V TO220-3 THT
Supplier:
INFINEON
Matchcode:
BTS141
Rutronik No.:
ICIFP45440
Unit Pack:
50
MOQ:
500
package:
TO220-3
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- THT
- Package
- TO220-3
- Channels
- 1
- R(on,typ)/Ch
- 28 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 25 A
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP001003100
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTS3018TCATMA1LSS 18mOhm 60V TO263-3 SMD Part No.: ICIFP45559 package: TO263-3-2 Packaging: REEL |
Unit Price
4,10 $
Unit Pack
1000
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|