BTN9990LVAUMA1


image shown is a representation only
Description:
High Cur. Half-Bridge HSOF7
Supplier:
INFINEON
Matchcode:
BTN9990LV
Rutronik No.:
ICMOT5378
Unit Pack:
2000
MOQ:
2000
package:
HSOF-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HaBr
- U(min)
- 8 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- HSOF-7
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 18 V
- R(DS)(on)
- 9.5 mOhm
- Packaging
- REEL
- Supplier Part
- SP003484388
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTN8982TAAUMA1HaBr 55A 40V TO263-7-1 SMD Part No.: ICMOT5020 package: TO263-7 Packaging: REEL |
Unit Price
4,14 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|