BTM9010EPXUMA1

New Product

image shown is a representation only
Description:
Full-Br 10A 7V-18V 175mOhm SO-14
Supplier:
INFINEON
Matchcode:
BTM9010EP
Rutronik No.:
ICMOT5547
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- F-Br
- I(out)
- 10 A
- U(min)
- 7 V
- U(max)
- 18 V
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 175 mOhm
- Packaging
- REEL
- Supplier Part
- SP005740088
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.