BSZ0804LSATMA1
image shown is a representation only
Description:
N-CH 100V 40A 8,2mOhm TSDSON8FL
Supplier:
INFINEON
Matchcode:
BSZ0804LS
Rutronik No.:
TMOS3352
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 8.2 mOhm
- Q(g)
- 12 nC
- P(tot)
- 69 W
- R(thJC)
- 1.1 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSDSON-8FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001648318
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
ISZ0804NLSATMA1N-CH 100V 58A 11,5mOhm TSDSON-8FL package: TSDSON-8FL Packaging: REEL |
Unit Price
0,6885 $
Unit Pack
5000
|
Stock Info
22 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |