BSZ037N06LS5ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP002035218](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bsz037n06ls5.jpg)
image shown is a representation only
Description:
N-CH 60V 40A 3,1mOhm TSDSON-8FL
Supplier:
INFINEON
Matchcode:
BSZ037N06LS5
Rutronik No.:
TMOS2849
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 3.1 mOhm
- Q(g)
- 18 nC
- P(tot)
- 69 W
- R(thJC)
- 1.8 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSDSON-8FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002035218
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.