BSV236SPH6327XTSA1


image shown is a representation only
Description:
P-CH 20V 1,5A 131mOhm at 4,5V
Supplier:
INFINEON
Matchcode:
BSV236SP H6327
Rutronik No.:
TMOSS6406
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- Q(g)
- 3.8 nC
- P(tot)
- 0.56 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS P
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000917672
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.