BSS214NH6327XTSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000928936](https://www.rutronik24.com/pim/packages/medium/SOT23.jpg)
image shown is a representation only
Description:
N-CHAN.-MOS-FET 1,5A 20V SOT23
Supplier:
INFINEON
Matchcode:
BSS214N H6327
Rutronik No.:
TMOSS6601
Unit Pack:
3000
MOQ:
12000
package:
SOT-23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 140 mOhm
- P(tot)
- 0.5 W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000928936
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.