BSS159NH6906XTSA1


image shown is a representation only
Description:
N-CH Depletion 60V SORTED SOT23
Supplier:
INFINEON
Matchcode:
BSS159N H6906
Rutronik No.:
TMOSS6582
Unit Pack:
3000
MOQ:
45000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.13 A
- RDS(on)at 10V
- 8000 mOhm
- P(tot)
- 0.36 W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000702636
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
BSS159NH6327XTSA2N-CH DepletionMOSFET 60V SOT23 Part No.: TMOSS6453 package: SOT-23 Packaging: REEL |
Unit Price
0,1032 $
Unit Pack
3000
|
Stock Info
12 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|