BSP77E6433HUMA1


image shown is a representation only
Description:
LSS 100mOhm 42V SOT223 SMD
Supplier:
INFINEON
Matchcode:
BSP77 E6433
Rutronik No.:
ICIFP44479
Unit Pack:
4000
MOQ:
4000
package:
SOT223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 100 mOhm
- V(op,max)
- 42 V
- I(lim,min)/Ch
- 10 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000383400
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.
Summary of Features
- Logic Level Input
- Input Protection (ESD)
- Thermal shutdown with auto restart
- Green product (RoHS compliant)
- Overload protection
- Short circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
Target Applications
- Body controller (interior light dimming)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.