BSM50GD120DN2BPSA1


Description:
6-PACK 1200V 72A EconoPACK2
Supplier:
INFINEON
Matchcode:
BSM50GD120DN2
Rutronik No.:
IGBT3157
Unit Pack:
15
MOQ:
15
package:
AG-ECONO2A
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 72 A
- td(on)
- 144 ns
- td(off)
- 350 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT2
- Automotive
- NO
- Package
- AG-ECONO2A
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422354
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.