BSL606SN H6327
Best Choice
image shown is a representation only
Description:
N-CH MOS-FET 4,5A 60V TSOP-6
Supplier:
INFINEON
Matchcode:
BSL606SN H6327
Rutronik No.:
TMOS1017
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4.5 A
- RDS(on)at 10V
- 60 mOhm
- Q(g)
- 3.7 nC
- P(tot)
- 2 W
- R(thJC)
- 62.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000691164
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.